Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No234A011-3-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45M0957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 275+ | $13.500 |
| 500+ | $12.690 |
Price for:Each
Minimum: 275
Multiple: 275
$3,712.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No234A011-3-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45M0957
Technical Datasheet
Boot ConfigurationD Sub
I.D. Supplied - Imperial0.311"
I.D. Supplied - Metric7.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.161"
I.D. Recovered Max - Metric4.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 234A011-3-0 is a D-subminiature right-angled molded Heat-shrinkable Boot made of semi-rigid polyolefin. Features adhesive pre-coating. It provides strain relief and mechanical protection on D-subminiature connector terminations.
Applications
Industrial
Technical Specifications
Boot Configuration
D Sub
I.D. Supplied - Metric
7.9mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.161"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.311"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
4.1mm
Shrink Ratio
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for 234A011-3-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
