Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222S132-25C-0Copy
Newark Part No.81AC3115
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.670 |
| 5+ | $169.180 |
| 10+ | $155.690 |
Price for:Each
Minimum: 1
Multiple: 1
$182.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222S132-25C-0Copy
Newark Part No.81AC3115
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.56"
I.D. Supplied - Metric14.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial38"
Total Length - Metric1.5mm
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
14.2mm
Total Length - Imperial
38"
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.56"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
1.5mm
I.D. Recovered Max - Metric
6mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
