Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No207W644-100/184-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27K3882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 75+ | $78.490 |
| 100+ | $76.050 |
| 250+ | $73.620 |
Price for:Each
Minimum: 75
Multiple: 75
$5,886.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No207W644-100/184-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27K3882
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.7"
I.D. Supplied - Metric43.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial6.9"
Total Length - Metric175.3mm
I.D. Recovered Max - Imperial0.56"
I.D. Recovered Max - Metric14.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
43.2mm
Total Length - Imperial
6.9"
I.D. Recovered Max - Imperial
0.56"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.7"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
175.3mm
I.D. Recovered Max - Metric
14.2mm
Shrink Ratio
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
