Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202S174-25C-0
Newark Part No.74AC7031
Also Known AsEK7289-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $167.980 |
Price for:Each
Minimum: 29
Multiple: 1
$4,871.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202S174-25C-0
Newark Part No.74AC7031
Also Known AsEK7289-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.38"
I.D. Supplied - Metric35.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.32"
Total Length - Metric135mm
I.D. Recovered Max - Imperial0.62"
I.D. Recovered Max - Metric15.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
202S174-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
- Fits most circular connectors and backshells
- Approximately 2:1 shrink ratio
- Abrasion resistant
- Resists most common military fuels, oils, and greases
- Enhanced EMI Performance
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
35.1mm
Total Length - Imperial
5.32"
I.D. Recovered Max - Imperial
0.62"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.38"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
135mm
I.D. Recovered Max - Metric
15.8mm
Shrink Ratio
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
