Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202S132-25C-0
Newark Part No.81AC3107
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.930 |
| 5+ | $141.030 |
| 10+ | $139.120 |
| 25+ | $134.770 |
| 50+ | $130.410 |
| 100+ | $126.060 |
Price for:Each
Minimum: 1
Multiple: 1
$142.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202S132-25C-0
Newark Part No.81AC3107
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.56"
I.D. Supplied - Metric14.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.36"
Total Length - Metric60mm
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
14.2mm
Total Length - Imperial
2.36"
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.56"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
60mm
I.D. Recovered Max - Metric
6mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate