Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D253-4/86-0Copy
Newark Part No.30M8905
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D253-4/86-0Copy
Newark Part No.30M8905
Technical Datasheet
Battery TypeLead Acid, Li-Ion, NiCd, NiMH
Input Voltage26V
Battery Charge Voltage16.8V
Charge Current8A
Charge Current Max8A
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Pins28Pins
No. of Series Cells4
No. of Cells4Cells
Operating Temperature Min-10°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Type
Lead Acid, Li-Ion, NiCd, NiMH
Battery Charge Voltage
16.8V
Charge Current Max
8A
IC Case / Package
TQFN
No. of Series Cells
4
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
26V
Charge Current
8A
Battery IC Case Style
TQFN
No. of Pins
28Pins
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
