Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No165805-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH9426
Product RangeSolderTacts
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.420 |
| 5+ | $51.760 |
| 10+ | $48.090 |
| 25+ | $45.480 |
| 50+ | $43.630 |
| 100+ | $41.860 |
| 250+ | $39.650 |
Price for:Each
Minimum: 1
Multiple: 1
$55.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No165805-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH9426
Product RangeSolderTacts
Technical Datasheet
Product RangeSolderTacts
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
For Use WithMIL-DTL-38999 Series I, III, IV Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
SolderTacts
Contact Termination Type
Solder
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
MIL-DTL-38999 Series I, III, IV Connectors
Contact Material
Beryllium Copper
Technical Docs (2)
Alternatives for 165805-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
