
Product Information
Alternatives for 13611408
1 Product Found
Product Overview
The 13611408 is a yellow K-type Cable Marker made of plasticized PVC with 8 pre-printed black legend. The 2-1198218-1 marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. It comes in one standard size to fit carrier strip that can hold from 7 to 18 markers.
- Self-extinguishing
- Resistant to key Industrial fluids
- Post termination cable identification
- Installation friendly
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Pre Printed
Black
5.8mm x 12.56mm
4.2mm
-
8
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
