Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No101A052-3/86-0Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.47W3865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 850+ | $4.100 |
Price for:Each
Minimum: 850
Multiple: 850
$3,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No101A052-3/86-0Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.47W3865
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.2ft
Total Length - Metric0.061m
I.D. Recovered Max - Imperial0.37"
I.D. Recovered Max - Metric9.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
19.05mm
Total Length - Imperial
0.2ft
I.D. Recovered Max - Imperial
0.37"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
0.061m
I.D. Recovered Max - Metric
9.4mm
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
