Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No100G0111-1.00-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7605
Product Range100G0111 Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.220 |
| 3+ | $120.910 |
| 5+ | $114.260 |
| 10+ | $107.620 |
| 25+ | $102.300 |
| 50+ | $97.650 |
| 250+ | $93.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$126.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No100G0111-1.00-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7605
Product Range100G0111 Series
Jacket MaterialPolymer
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328.084ft
Operating Temperature Max125°C
Conductor Area CSA1mm²
Voltage Rating1.3kV
Conductor MaterialTinned Copper
External Diameter1.78mm
Approval Specification-
Product Range100G0111 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
Polymer
Wire Gauge
18AWG
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
1.3kV
External Diameter
1.78mm
Product Range
100G0111 Series
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.25mm
Reel Length (Imperial)
328.084ft
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Alternatives for 100G0111-1.00-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
