Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05811410
Newark Part No.94AC5359
Product RangeZ-Type Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.490 |
| 5+ | $23.340 |
| 10+ | $22.900 |
| 25+ | $22.440 |
| 50+ | $21.360 |
| 100+ | $19.410 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$25.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05811410
Newark Part No.94AC5359
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
LegendA
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max3.2mm
Cable Diameter Min2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2mm
Product Range
Z-Type Series
Legend
A
Marker Colour
Yellow
Cable Diameter Max
3.2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate