Print Page
T6713DV
Power Supply, Raspberry Pi, US, 1.5 m Micro USB B 5 Pin Cable, 90 to 264 VAC Input, 5.2 VDC, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoT6713DVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC2842
Your Part Number
4,648 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6713DVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC2842
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Accessory TypePower Supply
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeUS
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T6713DV is a Raspberry Pi power supply.
- Input voltage range from 90 to 264VAC
- Output voltage of 5.2VDC
- Nominal load current is 2.5A
- Nominal output power is 13W
- 1.5M micro USB B lead
- ErP level 6 efficiency rating
- 50,000hour MTBF
- 1 year warranty
- Operating temperature range from 0°C to 40°C
- Dimension is 2.443inch L x 1.133inch W x 2.71inch H
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Voltage
5.2VDC
For Use With
Raspberry Pi
Product Range
-
Accessory Type
Power Supply
Output Current
2.5A
Plug Type
US
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
