Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC2005Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 18AR2836 |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
130 more incoming. You can reserve stock now
63 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
33 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.000 |
Price for:Each
Minimum: 1
Multiple: 1
$80.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC2005Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 18AR2836 |
| Technical Datasheet | |
| Screen & Display Type | 10.1" TFT LCD Display |
| For Use With | Raspberry Pi 5 Boards and Raspberry Pi Compute Modules |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Screen & Display Type | 10.1" TFT LCD Display |
|---|---|
| Product Range | - |
| For Use With | Raspberry Pi 5 Boards and Raspberry Pi Compute Modules |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
