Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC1662LCopy |
| Newark Part No. | 16AM2472 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC1662LCopy |
| Newark Part No. | 16AM2472 |
| Technical Datasheet | |
| Memory Card Type | MicroSDXC Card Preinstalled with Pi OS |
| Memory Capacity | 128GB |
| For Use With | Raspberry Pi 4, 5 Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SC1662L is a Raspberry Pi A2-Class SD card preinstalled with Pi OS.
- A2 class micro-SD card with support for DDR50, SDR104 bus speeds and command queueing (CQ) extension
- 128GB capacity
- Random 4KB read performance 3,200 IOPS (Raspberry Pi 4, DDR50)
- 5,000 IOPS (Raspberry Pi 5, SDR104)
- Random 4K write performance 1,200 IOPS (Raspberry Pi 4, DDR50)
- 2,000 IOPS (Raspberry Pi 5, SDR104)
Technical Specifications
| Memory Card Type | MicroSDXC Card Preinstalled with Pi OS |
|---|---|
| For Use With | Raspberry Pi 4, 5 Boards |
| Memory Capacity | 128GB |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
