
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.550 |
Product Information
Product Overview
SC1512(13)-A4 is a RP2350 new high-performance, secure microcontroller. With a higher core clock speed, double the on-chip SRAM, more powerful Arm cores, optional RISC-V cores, new security features, and upgraded interfacing capabilities, RP2350 delivers a significant performance and feature boost over its predecessor, RP2040. The RP2350 provides a comprehensive security architecture, built around Arm TrustZone for Cortex-M, and incorporating signed boot, 8KB of antifuse OTP for key storage, SHA-256 acceleration, a hardware TRNG, and fast glitch detectors. It offers best-in-class performance for a vast range of applications, from cost optimised embedded computing, to secure applications requiring trusted firmware, to industrial IoT deployments with demanding I/O requirements.
- Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz CPU
- Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
- Protected OTP storage for optional boot decryption key
- Global bus filtering based on Arm or RISC-V security/privilege levels
- Peripherals, GPIOs, and DMA channels individually assignable to security domains
- Hardware mitigations for fault injection attacks
- Hardware SHA-256 accelerator
- 150MHz maximum operating frequency
- 520kB RAM memory size
- 2MB program memory size
Technical Specifications
-
150MHz
80Pins
48I/O's
520KB
1.8V
-
-
ARM Cortex-M33F
2MB
QFN
I2C, SPI, PWM, UART, USB
-
3.3V
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
