Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC1439Copy |
| Newark Part No. | 16AM2466 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC1439Copy |
| Newark Part No. | 16AM2466 |
| Technical Datasheet | |
| Memory Card Type | NVMe SSD |
| Memory Capacity | 256GB |
| For Use With | Raspberry Pi 5 Boards |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
SC1439 is a high-performance Raspberry Pi NVMe SSD. It is capable of the 256GB density, 40K IOPS3 (4KB random read), 70K IOPS (4KB random write) performance, when accessed using a 1-lane PCI Express 2.0 bus.
Technical Specifications
| Memory Card Type | NVMe SSD |
|---|---|
| For Use With | Raspberry Pi 5 Boards |
| Memory Capacity | 256GB |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
