Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC0947Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62AK8686 |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC0947Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62AK8686 |
| Technical Datasheet | |
| Camera Type | - |
| For Use With | Raspberry Pi High Quality Camera with M12 Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Wide angle lens suitable for use with the Pi high quality camera module (M12)
- 15MP resolution
- F2.5 aperture
- 27mm focal length
- 1/2.3" image format
- 184.6°/140°/102.6° FOV (D/H/V)
- M12 mounting
Technical Specifications
| Camera Type | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Raspberry Pi High Quality Camera with M12 Mount |
|---|
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
