
1,087 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $37.900 |
Product Information
Product Overview
SC0874 is a compact Raspberry Pi wide camera module 3. It offers an IMX708 12-megapixel sensor with HDR, and features phase detection autofocus. It can be used to take full HD video as well as stills photographs, and features an HDR mode up to 3megapixels. Its operation is fully supported by the libcamera library, including camera module 3’s rapid autofocus feature: this makes it easy for beginners to use, while offering plenty for advanced users. Camera module 3 is compatible with all Raspberry Pi computers. The PCB size and mounting holes remain the same as for camera module 2. It features back-illuminated and stacked CMOS 12-megapixel image sensor (Sony IMX708), high signal-to-noise ratio (SNR), built-in 2D dynamic defect pixel correction (DPC), QBC Re-mosaic function, CSI-2 serial data output, Phase Detection Autofocus (PDAF) for rapid autofocus, 2-wire serial communication (supports I2C fast mode and fast-mode plus) and 2-wire serial control of focus mechanism.
- Sensor size: 7.4mm sensor diagonal, pixel size: 1.4x1.4μm and horizontal/vertical: 4608x2592 pixels
- RAW10 output
- Phase detection autofocus system
- Dimensions is 25 × 24 × 12.4mm and 200mm ribbon cable length, 15 × 1mm FPC cable connector
- Focus range is 5cm-∞
- Focal length is 2.75mm
- Diagonal field of view is 120degrees
- Horizontal field of view is 102degrees
- Vertical field of view is 67degrees
- F2.2 focal ratio (F-stop)
Notes
Whilst in use, this product should be firmly secured or should be placed on a stable, flat, non-conductive surface, and should not be contacted by conductive items.
Technical Specifications
Raspberry Pi Wide Camera Module 3
-
11.9MP
IMX708
Raspberry Pi Computers
-
Sony
-
-
-
Raspberry Pi Camera Module 3 Wide
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SC0874
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
