SC0870
High Quality Camera, IMX477R, All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC0870Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62AK8681 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $54.200 |
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC0870Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62AK8681 |
| Technical Datasheet | |
| Camera Type | High Quality Camera |
| Silicon Manufacturer | Sony |
| Core Architecture | - |
| Lens Type | - |
| Resolution | 12.3MP |
| Core Sub-Architecture | - |
| Silicon Core Number | IMX477R |
| Silicon Family Name | - |
| For Use With | All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards |
| Kit Contents | IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SC0870 is a CS mount high quality camera. It is an affordable high-quality camera from Raspberry Pi. It offers 12-megapixel resolution and a 7.9mm-diagonal sensor for impressive low-light performance. The M12 mount variant is designed to work with most interchangeable M12 lenses, and the CS Mount variant is designed to work with interchangeable lenses in both CS- and C-mount form factors. Other lens form factors can be accommodated using third-party lens adapters. The high quality camera is well suited to industrial and consumer applications, including security cameras, which require the highest levels of visual fidelity and/ or integration with specialist optics. It is compatible with all models of Raspberry Pi computer from Raspberry Pi 1 Model B onwards, using the latest software release. The package comprises a circuit board carrying a Sony IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, and a milled aluminum lens mount with an integrated tripod mount.
- Sony IMX477R stacked, back-illuminated sensor
- 1.55μm × 1.55μm pixel size
- RAW12/10/8, COMP8 output, 1/2.3” (7.9mm) or larger lens sensor format
- 7.87inch ribbon cable length, 1/4”-20 tripod mount
- Integrated² IR cut filter
Technical Specifications
| Camera Type | High Quality Camera |
|---|---|
| Core Architecture | - |
| Resolution | 12.3MP |
| Silicon Core Number | IMX477R |
| For Use With | All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards |
| Product Range | - |
| Silicon Manufacturer | Sony |
|---|---|
| Lens Type | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
