Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0746Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AJ7885
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0746Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AJ7885
Technical Datasheet
Accessory Type48W Power Supply - UK
Input Voltage Range96V AC to 264V AC
For Use WithRaspberry Pi Board
Output Voltage8VDC
Output Current6A
Plug TypeUK
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed to power the Raspberry Pi Build HAT, along with your Raspberry Pi and all connected devices. This power supply is supplied with a 3-pin plug connector for UK use.
- Officially licensed power supply with Raspberry Pi logo & branding
- 110-240V AC Input
- 8V DC, 6A Output
- 1.5m Cable length, 16AWG
- Short-circuit, overcurrent and overvoltage protection
Technical Specifications
Accessory Type
48W Power Supply - UK
For Use With
Raspberry Pi Board
Output Current
6A
Product Range
-
Input Voltage Range
96V AC to 264V AC
Output Voltage
8VDC
Plug Type
UK
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
