Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0368Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AM8926
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $33.750 |
| 25+ | $31.050 |
| 50+ | $28.950 |
| 100+ | $28.050 |
| 250+ | $27.150 |
Price for:Each
Minimum: 1
Multiple: 1
$33.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0368Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AM8926
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Audio DAC+ HAT
For Use WithRaspberry Pi Computer w/40-Pin GPIO Header
Product Range-
Product Overview
SC0368 is a Raspberry Pi DAC+ high-performance audio HAT compatible with any Raspberry Pi computer that has a 40-pin GPIO header. With the Texas Instruments PCM5122, it delivers stereo analogue audio to a pair of phono (RCA) connectors. It does not require external power, and connects directly to Raspberry Pi’s GPIO header with no need for soldering or cables.
- 2.28inch x 2.55inch form factor
- Power LED
- Analogue audio out (0-2VRMS): panel-mount stereo phono(RCA) socket w/ MUTE signal(headphone detect)
- Dedicated headphone amplifier, output via 3.5mm panel mounted barrel socket
- HAT EEPROM write-enabled
- Operating temperature range from 0°C to 50°C
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Audio DAC+ HAT
Product Range
-
For Use With
Raspberry Pi Computer w/40-Pin GPIO Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
