Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0049
Newark Part No.71AJ9647
Technical Datasheet
For Use WithRaspberry Pi Zero
External Height16.1mm
External Width37.7mm
External Depth79mm
Enclosure / Case MaterialPlastic
Enclosure MaterialPlastic
Product Range-
Body ColorRed, White
SVHCNo SVHC (08-Jul-2021)
Product Overview
SC0049 is a case for RASPBERRY-PI Zero V2 board.
Technical Specifications
For Use With
Raspberry Pi Zero
External Width
37.7mm
Enclosure / Case Material
Plastic
Product Range
-
SVHC
No SVHC (08-Jul-2021)
External Height
16.1mm
External Depth
79mm
Enclosure Material
Plastic
Body Color
Red, White
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate