New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    RPI3-MODBP-NOOBS

                                                                                                    Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI3-MODBP-NOOBS
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI3-MODBP-NOOBS
                                                                                                    Newark Part No.49AC7641
                                                                                                    Product RangeKits and Bundles
                                                                                                    Also Known AsGTIN UPC EAN: 713179640266
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI3-MODBP-NOOBS
                                                                                                    Newark Part No.49AC7641
                                                                                                    Product RangeKits and Bundles
                                                                                                    Also Known AsGTIN UPC EAN: 713179640266
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A53
                                                                                                    Silicon Core NumberBCM2837B0
                                                                                                    Kit ContentsRaspberry Pi 3 Model B+
                                                                                                    Product RangeKits and Bundles
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    RASPBERRY PI 3 B+ module and 16GB Micro SD card preloaded with NOOBS OS. It is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.

                                                                                                    • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
                                                                                                    • PoE capability via a separate PoE HAT
                                                                                                    • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
                                                                                                    • 40 pin extended GPIO
                                                                                                    • 4 x USB 2 ports
                                                                                                    • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
                                                                                                    • MicroSD card slot for operating system and data storage
                                                                                                    • 4-pole stereo audio/composite video output port

                                                                                                    Contents

                                                                                                    Raspberry Pi™ 3 Model B+, 16GB Micro SD Card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    BCM2837B0

                                                                                                    Product Range

                                                                                                    Kits and Bundles

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A53

                                                                                                    Kit Contents

                                                                                                    Raspberry Pi 3 Model B+

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.