Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI2-MODB-V1.2.Copy |
| Newark Part No. | 95Y1948 |
| Product Range | Raspberry Pi 2 Model B |
| Also Known As | GTIN UPC EAN: 7131796329164 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI2-MODB-V1.2.Copy |
| Newark Part No. | 95Y1948 |
| Product Range | Raspberry Pi 2 Model B |
| Also Known As | GTIN UPC EAN: 7131796329164 |
| Technical Datasheet | |
| Silicon Manufacturer | Broadcom |
| SOC Type | Broadcom BCM2837 |
| Silicon Family Name | BCM2xxx |
| Core Type | ARM Cortex-A7 |
| Core Architecture | ARM |
| No. of Cores | 4Cores |
| GPU | VideoCore IV |
| Core Sub-Architecture | ARM8 |
| Silicon Core Number | BCM2837 |
| CPU Speed | 900MHz |
| Kit Contents | Raspberry Pi 2 Model B Board |
| RAM Memory Size | 1GB |
| USB Ports | USB 2.0 x 4 |
| Ethernet Ports | 10/100M Ethernet |
| HDMI Ports | Full Size HDMI x 1 |
| Product Range | Raspberry Pi 2 Model B |
| Audio / Video Interface | 3.5mm Audio Jack, GPIO, |
| General Purpose I/O | 40Pins |
| Display Interface | Supported |
| Memory Card Support | microSD |
| Camera Interface | Supported |
| Wi-Fi Connectivity | - |
| Bluetooth Connectivity | - |
| Power Inlet | microUSB or GPIO |
| Power Over Ethernet | - |
Product Overview
- Broadcom BCM2837 SoC full HD multimedia applications processor
- 1GB SDRAM operates at 450MHz
- 40 pin extended GPIO
- 10/100 Ethernet RJ45 onboard network
- 4 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education
Notes
The Pi 2 v1.2 requires the latest operating system for full functionality - please download and install the latest version available from RaspberryPi.org/downloads onto your microSD card before booting
Technical Specifications
| Silicon Manufacturer | Broadcom |
|---|---|
| Silicon Family Name | BCM2xxx |
| Core Architecture | ARM |
| GPU | VideoCore IV |
| Silicon Core Number | BCM2837 |
| Kit Contents | Raspberry Pi 2 Model B Board |
| USB Ports | USB 2.0 x 4 |
| HDMI Ports | Full Size HDMI x 1 |
| Audio / Video Interface | 3.5mm Audio Jack, GPIO, |
| Display Interface | Supported |
| Camera Interface | Supported |
| Bluetooth Connectivity | - |
| Power Over Ethernet | - |
| SOC Type | Broadcom BCM2837 |
|---|---|
| Core Type | ARM Cortex-A7 |
| No. of Cores | 4Cores |
| Core Sub-Architecture | ARM8 |
| CPU Speed | 900MHz |
| RAM Memory Size | 1GB |
| Ethernet Ports | 10/100M Ethernet |
| Product Range | Raspberry Pi 2 Model B |
| General Purpose I/O | 40Pins |
| Memory Card Support | microSD |
| Wi-Fi Connectivity | - |
| Power Inlet | microUSB or GPIO |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
