Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP010-WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y6219
Product RangeRaspberry Pi Official HDMI Cables
Your Part Number
1,052 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP010-WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y6219
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColorWhite
Product RangeRaspberry Pi Official HDMI Cables
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Metric
1m
Jacket Color
White
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Imperial
3.28ft
Product Range
Raspberry Pi Official HDMI Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
