Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4S02064Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR2846
Product RangeCompute Module 4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $87.500 |
Price for:Each
Minimum: 1
Multiple: 1
$87.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4S02064Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR2846
Product RangeCompute Module 4S Series
Technical Datasheet
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
RAM Memory2GB LPDDR4
CPU Speed1.5GHz
eMMC64GB
Compute Module InterfaceDPI, I2C, MIPI, PCM, PWM, SDIO, SPI, UART, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Module 4S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4 Cores
GPU
OpenGL ES 3.0
eMMC
64GB
Wi-Fi Connectivity
-
Product Range
Compute Module 4S Series
Core Type
64-bit ARM Cortex-A72 v8
RAM Memory
2GB LPDDR4
CPU Speed
1.5GHz
Compute Module Interface
DPI, I2C, MIPI, PCM, PWM, SDIO, SPI, UART, USB
Bluetooth Connectivity
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
