New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Compute Modules
                                                                                                    Print Page

                                                                                                    CM4S01008

                                                                                                    SBC, RPI Compute Module 4S, BCM2711, ARM Cortex-A72, 1GB RAM, 8GB eMMC, HDMI 2.0, USB 2.0

                                                                                                    RASPBERRY-PI
                                                                                                    RASPBERRY-PI CM4S01008
                                                                                                    RASPBERRY-PI CM4S01008
                                                                                                    RASPBERRY-PI CM4S01008
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoCM4S01008
                                                                                                    Newark Part No.77AK3586
                                                                                                    Product RangeRaspberry Pi Compute Module 4S
                                                                                                    Also Known AsSC0763
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoCM4S01008
                                                                                                    Newark Part No.77AK3586
                                                                                                    Product RangeRaspberry Pi Compute Module 4S
                                                                                                    Also Known AsSC0763
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A72
                                                                                                    Silicon Core NumberBCM2711
                                                                                                    Kit ContentsCompute Module 4 SODIMM w/ 1GB RAM, 8GB eMMC
                                                                                                    Product RangeRaspberry Pi Compute Module 4S
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    COMPUTE MODULE 4 SODIMM (CM4S) is a System on Module (SoM) containing processor, memory, eMMC Flash, and supporting power circuitry. It allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. The design of the CM4S is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications it can be supplied without the eMMC fitted; this version is called the Raspberry Pi Compute Module 4 SODIMM Lite (CM4SLite). The CM4S is in the same form factor as the older Raspberry Pi Compute 3 and 3+ modules, which are mechanically compatible with DDR2-SODIMM.

                                                                                                    • Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64bit SoC at 1.5GHz
                                                                                                    • Features 1GB RAM, 8GB eMMC storage
                                                                                                    • DDR2-SODIMM-mechanically-compatible form factor
                                                                                                    • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
                                                                                                    • OpenGL ES 3.0 graphics
                                                                                                    • 1 × USB 2.0 port (high speed)
                                                                                                    • 46 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options
                                                                                                    • 1 × HDMI 2.0 ports (up to 4Kp60 supported)
                                                                                                    • MIPI DSI, MIPI CSI-2 interface

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    BCM2711

                                                                                                    Product Range

                                                                                                    Raspberry Pi Compute Module 4S

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A72

                                                                                                    Kit Contents

                                                                                                    Compute Module 4 SODIMM w/ 1GB RAM, 8GB eMMC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.