Print Page
CM4102064
Raspberry Pi Compute Module 4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 64GB eMMC
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4102064Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR2842 |
| Product Range | Compute Module 4 Series |
| Your Part Number | |
| Technical Datasheet |
2,650 In Stock
4,290 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $97.500 |
Price for:Each
Minimum: 1
Multiple: 1
$97.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4102064Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR2842 |
| Product Range | Compute Module 4 Series |
| Technical Datasheet | |
| SOC Type | Broadcom BCM2711 |
| Core Type | 64-bit ARM Cortex-A72 v8 |
| No. of Cores | 4 Cores |
| RAM Memory | 2GB LPDDR4 |
| GPU | OpenGL ES 3.0 |
| CPU Speed | 1.5GHz |
| eMMC | 64GB |
| Compute Module Interface | CSI, DPI, DSI, Ethernet, HDMI, I2C, SDIO, SPI, PCIe, PCM, PWM, UART, USB |
| Wi-Fi Connectivity | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| Product Range | Compute Module 4 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SOC Type | Broadcom BCM2711 |
|---|---|
| No. of Cores | 4 Cores |
| GPU | OpenGL ES 3.0 |
| eMMC | 64GB |
| Wi-Fi Connectivity | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac |
| Product Range | Compute Module 4 Series |
| Core Type | 64-bit ARM Cortex-A72 v8 |
|---|---|
| RAM Memory | 2GB LPDDR4 |
| CPU Speed | 1.5GHz |
| Compute Module Interface | CSI, DPI, DSI, Ethernet, HDMI, I2C, SDIO, SPI, PCIe, PCM, PWM, UART, USB |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
