Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-6-TR
Newark Part No.
Full Reel70AK9415
Re-Reel70AK9414
Cut Tape70AK9414
Product RangeRT3215 Series
Your Part Number
2,841 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.783 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.783 |
| 10+ | $0.683 |
| 25+ | $0.647 |
| 50+ | $0.622 |
| 100+ | $0.598 |
| 250+ | $0.567 |
| 500+ | $0.545 |
| 1000+ | $0.524 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.255 |
| 6000+ | $0.250 |
| 12000+ | $0.244 |
| 18000+ | $0.238 |
| 30000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-6-TR
Newark Part No.
Full Reel70AK9415
Re-Reel70AK9414
Cut Tape70AK9414
Product RangeRT3215 Series
Technical Datasheet
Product RangeRT3215 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RT3215 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RT3215-32.768-6-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
