Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-6-EXT-TR
Newark Part No.70AK9413
Product RangeRT3215 Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.330 |
| 6000+ | $0.324 |
| 12000+ | $0.317 |
| 18000+ | $0.308 |
| 30000+ | $0.297 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-6-EXT-TR
Newark Part No.70AK9413
Product RangeRT3215 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeRT3215 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
6pF
Product Range
RT3215 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for RT3215-32.768-6-EXT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate