Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-12.5-TR-10PPM
Newark Part No.70AK9411
Product RangeRT3215 Series
Your Part Number
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
| 10+ | $0.378 |
| 25+ | $0.359 |
| 50+ | $0.346 |
| 100+ | $0.333 |
| 250+ | $0.317 |
| 500+ | $0.305 |
| 1000+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-12.5-TR-10PPM
Newark Part No.70AK9411
Product RangeRT3215 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeRT3215 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
RT3215 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
