Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRSF-915.000-26000-3030-TR-NS3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel70AK9387RL
Cut Tape70AK9387
Product RangeRSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.220 |
| 100+ | $1.150 |
| 250+ | $1.070 |
| 500+ | $1.010 |
| 1000+ | $0.961 |
| 2500+ | $0.906 |
| 5000+ | $0.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-915.000-26000-3030-TR-NS3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel70AK9387RL
Cut Tape70AK9387
Product RangeRSF Series
Technical Datasheet
Center Frequency915MHz
Filter Case / Package1212 [3030 Metric]
No. of Pins6Pins
Pass Band Frequency902MHz ~ 928MHz
RF Filter ApplicationsGeneral Purpose
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRSF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
915MHz
No. of Pins
6Pins
RF Filter Applications
General Purpose
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
1212 [3030 Metric]
Pass Band Frequency
902MHz ~ 928MHz
Operating Temperature Min
-40°C
Product Range
RSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
