Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRPCF-W1B1-7910-O-W-001Copy
Newark Part No.70AK3085
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.750 |
| 25+ | $1.610 |
| 50+ | $1.540 |
| 100+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.310 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRPCF-W1B1-7910-O-W-001Copy
Newark Part No.70AK3085
Technical Datasheet
Antenna TypeLoRa
Frequency Min863MHz
Frequency Max928MHz
Antenna MountingI-Pex Connector
Gain1.77dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
LoRa
Frequency Max
928MHz
Gain
1.77dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
863MHz
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
