Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-24.000-8-1010-EXT-TRCopy
Newark Part No.
Full Reel70AK3047
Re-Reel70AK3046
Cut Tape70AK3046
Product RangeRH100 Series
Your Part Number
710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.284 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.248 |
| 25+ | $0.235 |
| 50+ | $0.226 |
| 100+ | $0.217 |
| 250+ | $0.206 |
| 500+ | $0.198 |
| 1000+ | $0.191 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.161 |
| 6000+ | $0.158 |
| 12000+ | $0.156 |
| 18000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-24.000-8-1010-EXT-TRCopy
Newark Part No.
Full Reel70AK3047
Re-Reel70AK3046
Cut Tape70AK3046
Product RangeRH100 Series
Technical Datasheet
Product RangeRH100 Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RH100 Series
Crystal Frequency
24MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RH100-24.000-8-1010-EXT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
