Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRH100-24.000-12-1020-EXT-TR-N1
Newark Part No.
Re-Reel70AK3040
Cut Tape70AK3040
Product RangeRH100 Series
Your Part Number
Technical Datasheet
2,715 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.198 |
| 10+ | $0.174 |
| 25+ | $0.166 |
| 50+ | $0.159 |
| 100+ | $0.154 |
| 250+ | $0.146 |
| 500+ | $0.141 |
| 1000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-24.000-12-1020-EXT-TR-N1
Newark Part No.
Re-Reel70AK3040
Cut Tape70AK3040
Product RangeRH100 Series
Technical Datasheet
Product RangeRH100 Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RH100 Series
Crystal Frequency
24MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate