Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoR2520-32.000-8-F-1030-EXT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3094
Product RangeR2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.364 |
| 10+ | $0.323 |
| 25+ | $0.306 |
| 50+ | $0.294 |
| 100+ | $0.283 |
| 250+ | $0.269 |
| 500+ | $0.259 |
| 1000+ | $0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2520-32.000-8-F-1030-EXT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3094
Product RangeR2520 Series
Technical Datasheet
Frequency Nom32MHz
Product RangeR2520 Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Product Range
R2520 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
