Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoH130B-24.000-20-3030-TR
Newark Part No.59AM4967
Product RangeH130B Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 10+ | $0.464 |
| 25+ | $0.417 |
| 50+ | $0.370 |
| 100+ | $0.321 |
| 500+ | $0.277 |
| 1000+ | $0.243 |
| 2500+ | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoH130B-24.000-20-3030-TR
Newark Part No.59AM4967
Product RangeH130B Series
Technical Datasheet
Product RangeH130B Series
Frequency Nom24MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
H130B Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Frequency Nom
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
