Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoCO12100-16.000MHZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21M6840
Product RangeCO12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.400 |
| 2000+ | $2.070 |
| 3000+ | $1.700 |
| 5000+ | $1.590 |
| 10000+ | $1.440 |
| 25000+ | $1.210 |
| 50000+ | $1.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCO12100-16.000MHZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21M6840
Product RangeCO12 Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 13.21mm x 13.21mm
Supply Voltage Nom5V
Product RangeCO12 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CO12100-16.000MHZ is a Clock Oscillator compatible with HCMOS. Features through hole mounting type, excellent clock for 16 and 32 bit processors and tolerance and stability to ±25ppm. Available in 3.3V voltage.
- -55 to 125°C Storage temperature range
Applications
Clock & Timing
Technical Specifications
Frequency Nom
16MHz
Oscillator Case / Package
Through Hole, 13.21mm x 13.21mm
Product Range
CO12 Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
