Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoAS-16.000-20-SMD-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK8683
Re-Reel70AK8682RL
Cut Tape70AK8682
Product RangeAS-SMD Series
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.179 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 50+ | $0.143 |
| 100+ | $0.137 |
| 250+ | $0.130 |
| 500+ | $0.125 |
| 1000+ | $0.123 |
| 2500+ | $0.120 |
| 5000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.121 |
| 3000+ | $0.114 |
| 5000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-16.000-20-SMD-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel70AK8683
Re-Reel70AK8682RL
Cut Tape70AK8682
Product RangeAS-SMD Series
Technical Datasheet
Product RangeAS-SMD Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 12mm x 4.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AS-SMD Series
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12mm x 4.8mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
