Print Page
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.259 |
| 100+ | $0.155 |
| 500+ | $0.118 |
| 1000+ | $0.096 |
| 2500+ | $0.084 |
| 10000+ | $0.082 |
| 25000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-12.000-18-3030-EXT-SMD-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM4963
Product RangeAS Series
Technical Datasheet
Frequency Nom12MHz
Product RangeAS Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Product Range
AS Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12mm x 4.8mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AS-12.000-18-3030-EXT-SMD-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

