Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRAISE3D
Manufacturer Part No1103020002Copy
Newark Part No.71AC0830
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min100°C
Melting Temperature Max110°C
Filament Weight1kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
110°C
Product Range
-
Filament Colour
White
Melting Temperature Min
100°C
Filament Weight
1kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
