Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No5.49.275.036/1002
Newark Part No.35M1765
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.980 |
| 25+ | $1.930 |
| 50+ | $1.880 |
| 100+ | $1.800 |
| 250+ | $1.650 |
| 500+ | $1.610 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No5.49.275.036/1002
Newark Part No.35M1765
Technical Datasheet
Indicator Lens Colour-
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use WithLUMOTAST 75 Illuminated Pushbutton Switches
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Indicator Lens Colour
-
Mounting Hole Dia
-
For Use With
LUMOTAST 75 Illuminated Pushbutton Switches
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate