Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.002.012/0000Copy
Newark Part No.42M2904
Product RangeRF 19 Series
Your Part Number
2,389 In Stock
Need more?
195 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2194 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 5+ | $14.740 |
| 10+ | $14.460 |
| 25+ | $14.190 |
| 50+ | $13.910 |
| 100+ | $13.630 |
| 250+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.002.012/0000Copy
Newark Part No.42M2904
Product RangeRF 19 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeRF 19 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max100mA
Actuating Force300gf
Operating Force3N
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Alternatives for 3.14.002.012/0000
2 Products Found
Product Overview
The 3.14.002.012/0000 is a fully-illuminated RF-19 short-travel Tactile Switch features 2 green LEDs and green lens. The RF-19 keys offer a large actuation area. When designing low-profile keyboards with a grid of ≥23mm, frame webs remain free between the individual keys.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
300gf
Contact Rating
100mA at 42VDC
IP Rating
-
Illumination
Illuminated
Product Range
RF 19 Series
Switch Mounting
Through Hole
Contact Current Max
100mA
Operating Force
3N
Switch Dimensions (L x W)
19.05mm x 19.05mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
