Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $9.620 |
| 25+ | $9.300 |
| 50+ | $8.980 |
| 100+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1.90.060.137/0000 is a shape A Filament Lamp with BA9s (MBC/MCC) base and 25000 hours of medium operating life.
- 0.018A Rated current
- DIN 49851 Standard
Applications
Lighting
Technical Specifications
Supply Voltage
130V
Bulb Size
-
Average Bulb Life
25000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
