Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.69.508.870/1503Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95M0443
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.120 |
| 5+ | $15.640 |
| 10+ | $13.160 |
| 25+ | $12.830 |
| 50+ | $12.510 |
| 100+ | $12.180 |
| 250+ | $11.940 |
Price for:Each
Minimum: 1
Multiple: 1
$18.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1.69.508.870/1503 is a transparent green panel-mount Signal Lamp with super bright integrated LED and round flush lens. The soldered LED without base cannot be replaced.
- Solder terminal
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28VDC
Forward Current If
12mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
