Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3474-SSCopy
Newark Part No.27T8201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.880 |
| 500+ | $2.660 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 121
Multiple: 1
$348.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3474-SSCopy
Newark Part No.27T8201
Technical Datasheet
Screw Head StyleRound Head
Thread Size - MetricM4
Screw Length11mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M3474-SS is a M4 x 11mm Plain Thumb Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Round Head
Screw Length
11mm
Product Range
-
Thread Size - Metric
M4
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
