Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3473-SS
Newark Part No.27T8200
Your Part Number
Technical Datasheet
469 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 100+ | $2.610 |
| 500+ | $2.410 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3473-SS
Newark Part No.27T8200
Technical Datasheet
Screw Head StyleRound Head
Thread Size - MetricM4
Thread Size - Imperial-
Screw Length9mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M3473-SS is a M4 x 9mm Plain Thumb Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Round Head
Thread Size - Imperial
-
Fastener Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M4
Screw Length
9mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability