Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3442-SS
Newark Part No.27T8185
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.880 |
| 500+ | $2.650 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 117
Multiple: 1
$336.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3442-SS
Newark Part No.27T8185
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - MetricM3
Screw Length11mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M3442-SS is a M3 x 11mm washer face Thumb Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Round Washer Face
Screw Length
11mm
Product Range
-
Thread Size - Metric
M3
Fastener Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate