Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2264-6010-ALCopy
Newark Part No.01AH2639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $2.230 |
| 100+ | $2.110 |
| 200+ | $2.000 |
| 500+ | $1.890 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 91
Multiple: 1
$202.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2264-6010-ALCopy
Newark Part No.01AH2639
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length9mm
Overall Length21.7mm
External Width13mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminum
Standoff Type
Hex Male-Female
Overall Length
21.7mm
Product Range
-
Thread Size - Imperial
-
Body Length
9mm
External Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
