Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2145-3005-S-12Copy
Newark Part No.01AH2628
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 209+ | $0.803 |
| 500+ | $0.787 |
| 1000+ | $0.771 |
Price for:Each
Minimum: 209
Multiple: 209
$167.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2145-3005-S-12Copy
Newark Part No.01AH2628
Technical Datasheet
Standoff MaterialSteel
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length14.76mm
External Width6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Standoff Type
Hex Male-Female
Overall Length
14.76mm
Product Range
-
Thread Size - Imperial
-
Body Length
10mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
